Siemens Single Phase 40VA Isolation Transformer, 400V ac Primary, 24V ac Secondary, 1.67A O/P

RS Stock No.: 236-8431Brand: SiemensManufacturers Part No.: 4AM2642-5AN00-0EA0
brand-logo
View all in Site Transformers

Technical Document

Specifications

Brand

Siemens

Primary Voltage Rating

400V ac

Secondary Voltage Rating

24V ac

Power Rating

40VA

Number of Phases

1

Output Current

1.67A

Series

4AM2642

Country of Origin

Czech Republic

Stock information temporarily unavailable.

€ 121.82

€ 121.82 Each (ex VAT)

€ 144.97

€ 144.97 Each (inc. VAT)

Siemens Single Phase 40VA Isolation Transformer, 400V ac Primary, 24V ac Secondary, 1.67A O/P

€ 121.82

€ 121.82 Each (ex VAT)

€ 144.97

€ 144.97 Each (inc. VAT)

Siemens Single Phase 40VA Isolation Transformer, 400V ac Primary, 24V ac Secondary, 1.67A O/P
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Siemens

Primary Voltage Rating

400V ac

Secondary Voltage Rating

24V ac

Power Rating

40VA

Number of Phases

1

Output Current

1.67A

Series

4AM2642

Country of Origin

Czech Republic