Siemens 400VA DIN Rail Transformer, 230V ac, 400V ac Primary, 115V ac Secondary

RS Stock No.: 480-4963Brand: SiemensManufacturers Part No.: 4AM4642-8JD40-0FA0
brand-logo
View all in DIN Rail Transformers

Technical Document

Specifications

Brand

Siemens

Primary Voltage Rating

230V ac, 400V ac

Secondary Voltage Rating

115V ac

Power Rating

400VA

Mounting Type

Panel

Number of Outputs

1

Length

121mm

Width

122mm

Depth

114mm

Dimensions

121 x 122 x 114mm

Minimum Operating Frequency

50Hz

Maximum Operating Frequency

60Hz

Maximum Temperature

+40°C

Weight

5.8kg

Country of Origin

Czech Republic

Product details

Control transformers, 1-phase, 4AM Series

Use as power, safety or displacement transformers in accordance with the applicable EN norm
High short-term performance
Low switch-on power (switch-on rush)
Protect against short circuits and overloading with motor protection switches on main side
Electrically isolated coils
Screw terminal connectors

Approvals

CE, UL

Standards

EN 61 558-2-1, EN 61 558-2-2, EN 61 558-2-4 (at U SEC > 50 V AC), EN 61 558-2-6,
VDE 0570

Stock information temporarily unavailable.

€ 419.08

€ 419.08 Each (ex VAT)

€ 498.71

€ 498.71 Each (inc. VAT)

Siemens 400VA DIN Rail Transformer, 230V ac, 400V ac Primary, 115V ac Secondary

€ 419.08

€ 419.08 Each (ex VAT)

€ 498.71

€ 498.71 Each (inc. VAT)

Siemens 400VA DIN Rail Transformer, 230V ac, 400V ac Primary, 115V ac Secondary
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Siemens

Primary Voltage Rating

230V ac, 400V ac

Secondary Voltage Rating

115V ac

Power Rating

400VA

Mounting Type

Panel

Number of Outputs

1

Length

121mm

Width

122mm

Depth

114mm

Dimensions

121 x 122 x 114mm

Minimum Operating Frequency

50Hz

Maximum Operating Frequency

60Hz

Maximum Temperature

+40°C

Weight

5.8kg

Country of Origin

Czech Republic

Product details

Control transformers, 1-phase, 4AM Series

Use as power, safety or displacement transformers in accordance with the applicable EN norm
High short-term performance
Low switch-on power (switch-on rush)
Protect against short circuits and overloading with motor protection switches on main side
Electrically isolated coils
Screw terminal connectors

Approvals

CE, UL

Standards

EN 61 558-2-1, EN 61 558-2-2, EN 61 558-2-4 (at U SEC > 50 V AC), EN 61 558-2-6,
VDE 0570