E-Shop

Our Products are shipped from various international warehouses, with our main warehouse located in the UK, ensuring prompt and secure delivery to you.

Siemens Sentron Series Window Current Transformer, 100A Input, 100:5, 5 A Output

RS Stock No.: 175-6138Brand: SiemensManufacturers Part No.: 4NC5117-2CC21
brand-logo
View all in Current Transformers

Technical Document

Specifications

Brand

Siemens

Current Ratio

100:5

Series

SENTRON

Transformer Type

Window

Input Current

100A

Output Current

5 A

Overall Height

65.6mm

Overall Width

60mm

Overall Depth

75.3mm

Minimum Temperature

-30°C

Maximum Temperature

+55°C

Mounting Type

Chassis Mount

For Use With

Sentron Power Monitoring Devices

Dimensions

60 x 75.3 x 65.6 mm

Country of Origin

India

Stock information temporarily unavailable.

€ 91.39

€ 91.39 Each (ex VAT)

€ 108.75

€ 108.75 Each (inc. VAT)

Siemens Sentron Series Window Current Transformer, 100A Input, 100:5, 5 A Output

€ 91.39

€ 91.39 Each (ex VAT)

€ 108.75

€ 108.75 Each (inc. VAT)

Siemens Sentron Series Window Current Transformer, 100A Input, 100:5, 5 A Output
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Siemens

Current Ratio

100:5

Series

SENTRON

Transformer Type

Window

Input Current

100A

Output Current

5 A

Overall Height

65.6mm

Overall Width

60mm

Overall Depth

75.3mm

Minimum Temperature

-30°C

Maximum Temperature

+55°C

Mounting Type

Chassis Mount

For Use With

Sentron Power Monitoring Devices

Dimensions

60 x 75.3 x 65.6 mm

Country of Origin

India