Siemens Sentron Series Window Current Transformer, 600A Input, 600:5, 5 A Output

RS Stock No.: 175-6188Brand: SiemensManufacturers Part No.: 4NC5327-2CE21
brand-logo
View all in Current Transformers

Technical Document

Specifications

Brand

Siemens

Current Ratio

600:5

Series

SENTRON

Transformer Type

Window

Input Current

600A

Output Current

5 A

Overall Height

84.1mm

Overall Width

82.5mm

Overall Depth

98mm

Minimum Temperature

-30°C

Maximum Temperature

+55°C

Mounting Type

Chassis Mount

For Use With

Sentron Power Monitoring Devices

Dimensions

82.5 x 98 x 84.1 mm

Country of Origin

India

€ 108.04

€ 108.04 Each (ex VAT)

€ 128.57

€ 128.57 Each (inc. VAT)

Siemens Sentron Series Window Current Transformer, 600A Input, 600:5, 5 A Output

€ 108.04

€ 108.04 Each (ex VAT)

€ 128.57

€ 128.57 Each (inc. VAT)

Siemens Sentron Series Window Current Transformer, 600A Input, 600:5, 5 A Output

Stock information temporarily unavailable.

Stock information temporarily unavailable.

Technical Document

Specifications

Brand

Siemens

Current Ratio

600:5

Series

SENTRON

Transformer Type

Window

Input Current

600A

Output Current

5 A

Overall Height

84.1mm

Overall Width

82.5mm

Overall Depth

98mm

Minimum Temperature

-30°C

Maximum Temperature

+55°C

Mounting Type

Chassis Mount

For Use With

Sentron Power Monitoring Devices

Dimensions

82.5 x 98 x 84.1 mm

Country of Origin

India