E-Shop

Our Products are shipped from various international warehouses, with our main warehouse located in the UK, ensuring prompt and secure delivery to you.

Siemens 3 Phase Surge Protector, 50kA, DIN Rail Mount

RS Stock No.: 211-0182Brand: SiemensManufacturers Part No.: 5SD7414-2
brand-logo
View all in Surge Protection Devices

Technical Document

Specifications

Brand

Siemens

Device Type

Surge Arrestor

Maximum Surge Current

50kA

Series

5SD

Electrical Phase

3

Mounting Style

DIN Rail

Impulse Discharge Current

50kA

Length

89.9mm

Width

71.2mm

Depth

77.5mm

Dimensions

89.9 x 71.2 x 77.5mm

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+80°C

Operating Temperature Range

-40 → +80 °C

Country of Origin

Germany

Stock information temporarily unavailable.

€ 1,074.66

€ 1,074.66 Each (ex VAT)

€ 1,278.85

€ 1,278.85 Each (inc. VAT)

Siemens 3 Phase Surge Protector, 50kA, DIN Rail Mount

€ 1,074.66

€ 1,074.66 Each (ex VAT)

€ 1,278.85

€ 1,278.85 Each (inc. VAT)

Siemens 3 Phase Surge Protector, 50kA, DIN Rail Mount
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Siemens

Device Type

Surge Arrestor

Maximum Surge Current

50kA

Series

5SD

Electrical Phase

3

Mounting Style

DIN Rail

Impulse Discharge Current

50kA

Length

89.9mm

Width

71.2mm

Depth

77.5mm

Dimensions

89.9 x 71.2 x 77.5mm

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+80°C

Operating Temperature Range

-40 → +80 °C

Country of Origin

Germany