E-Shop

Our Products are shipped from various international warehouses, with our main warehouse located in the UK, ensuring prompt and secure delivery to you.

Siemens 3+N/PE Phase Surge Protector, SCCR 25kA, 1.5kV, Busbar System Mount

RS Stock No.: 267-5889Brand: SiemensManufacturers Part No.: 5SD7444-8KK11
brand-logo
View all in Surge Protection Devices

Technical Document

Specifications

Brand

Siemens

Device Type

Surge Protector

Voltage Protection Rating

1.5kV

Maximum Surge Current

SCCR 25kA

Range

5SD

Series

SENTRON Surge Arrester

Electrical Phase

3+N/PE

Mounting Style

Busbar System

Stock information temporarily unavailable.

P.O.A.

Siemens 3+N/PE Phase Surge Protector, SCCR 25kA, 1.5kV, Busbar System Mount

P.O.A.

Siemens 3+N/PE Phase Surge Protector, SCCR 25kA, 1.5kV, Busbar System Mount
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Siemens

Device Type

Surge Protector

Voltage Protection Rating

1.5kV

Maximum Surge Current

SCCR 25kA

Range

5SD

Series

SENTRON Surge Arrester

Electrical Phase

3+N/PE

Mounting Style

Busbar System