Siemens SENTRON MCB, 1+N, 13A Curve C, 230V AC

RS Stock No.: 238-3190Brand: SiemensManufacturers Part No.: 5SL6013-7MC
brand-logo
View all in MCBs

Technical Document

Specifications

Brand

Siemens

Number of Poles

1+N

Current Rating

13A

Tripping Characteristics

Type C

Rated AC Voltage

230V

Range

Sentron

Mounting Style

DIN Rail Mount

Better World Claim

Concentrated or compact solution, Extended product life, Low carbon manufacture, Saves energy

Better World Product (Find out more)

Yes

Country of Origin

China

Stock information temporarily unavailable.

€ 239.99

€ 239.99 Each (ex VAT)

€ 285.59

€ 285.59 Each (inc. VAT)

Siemens SENTRON MCB, 1+N, 13A Curve C, 230V AC

€ 239.99

€ 239.99 Each (ex VAT)

€ 285.59

€ 285.59 Each (inc. VAT)

Siemens SENTRON MCB, 1+N, 13A Curve C, 230V AC
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Better World
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
Click here to find out more.

Technical Document

Specifications

Brand

Siemens

Number of Poles

1+N

Current Rating

13A

Tripping Characteristics

Type C

Rated AC Voltage

230V

Range

Sentron

Mounting Style

DIN Rail Mount

Better World Claim

Concentrated or compact solution, Extended product life, Low carbon manufacture, Saves energy

Better World Product (Find out more)

Yes

Country of Origin

China