E-Shop

Our Products are shipped from various international warehouses, with our main warehouse located in the UK, ensuring prompt and secure delivery to you.

Siemens SENTRON 5SL6 MCB, 1+N, 16A Curve B, 230V AC

RS Stock No.: 209-7503Brand: SiemensManufacturers Part No.: 5SL6016-6
brand-logo
View all in MCBs

Technical Document

Specifications

Brand

Siemens

Number of Poles

1+N

Current Rating

16A

Tripping Characteristics

Type B

Rated AC Voltage

230V

Range

Sentron

Series

5SL6

Circuit Breaker Type

MCB

Length

90mm

Width

18mm

Mounting Style

DIN Rail Mount

Depth

76mm

Model Number

5SL6016-6

Better World Claim

Concentrated or compact solution, Extended product life, Low carbon manufacture, Saves energy

Better World Product (Find out more)

Yes

Terminal Contact Type

Screw

Country of Origin

Romania

Stock information temporarily unavailable.

€ 56.64

€ 56.64 Each (ex VAT)

€ 67.40

€ 67.40 Each (inc. VAT)

Siemens SENTRON 5SL6 MCB, 1+N, 16A Curve B, 230V AC

€ 56.64

€ 56.64 Each (ex VAT)

€ 67.40

€ 67.40 Each (inc. VAT)

Siemens SENTRON 5SL6 MCB, 1+N, 16A Curve B, 230V AC
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Better World
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
Click here to find out more.

Technical Document

Specifications

Brand

Siemens

Number of Poles

1+N

Current Rating

16A

Tripping Characteristics

Type B

Rated AC Voltage

230V

Range

Sentron

Series

5SL6

Circuit Breaker Type

MCB

Length

90mm

Width

18mm

Mounting Style

DIN Rail Mount

Depth

76mm

Model Number

5SL6016-6

Better World Claim

Concentrated or compact solution, Extended product life, Low carbon manufacture, Saves energy

Better World Product (Find out more)

Yes

Terminal Contact Type

Screw

Country of Origin

Romania