Siemens SENTRON 5SL6 MCB, 1+N, 6A Curve C, 230V AC, 72V DC

RS Stock No.: 212-8941Brand: SiemensManufacturers Part No.: 5SL6506-7
brand-logo
View all in MCBs

Technical Document

Specifications

Brand

Siemens

Number of Poles

1+N

Current Rating

6A

Tripping Characteristics

Type C

Rated AC Voltage

230V

Rated DC Voltage

72V

Range

Sentron

Series

5SL6

Circuit Breaker Type

MCB

Length

90mm

Width

36mm

Mounting Style

DIN Rail Mount

Depth

76mm

Model Number

5SL6506-7

Better World Claim

Extended product life

Better World Product (Find out more)

Yes

Terminal Contact Type

Screw

Country of Origin

Turkey

Stock information temporarily unavailable.

€ 80.50

€ 80.50 Each (ex VAT)

€ 95.80

€ 95.80 Each (inc. VAT)

Siemens SENTRON 5SL6 MCB, 1+N, 6A Curve C, 230V AC, 72V DC

€ 80.50

€ 80.50 Each (ex VAT)

€ 95.80

€ 95.80 Each (inc. VAT)

Siemens SENTRON 5SL6 MCB, 1+N, 6A Curve C, 230V AC, 72V DC
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Better World
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
Click here to find out more.

Technical Document

Specifications

Brand

Siemens

Number of Poles

1+N

Current Rating

6A

Tripping Characteristics

Type C

Rated AC Voltage

230V

Rated DC Voltage

72V

Range

Sentron

Series

5SL6

Circuit Breaker Type

MCB

Length

90mm

Width

36mm

Mounting Style

DIN Rail Mount

Depth

76mm

Model Number

5SL6506-7

Better World Claim

Extended product life

Better World Product (Find out more)

Yes

Terminal Contact Type

Screw

Country of Origin

Turkey