E-Shop

Our Products are shipped from various international warehouses, with our main warehouse located in the UK, ensuring prompt and secure delivery to you.

Siemens 5SM2342 RCCB, 40A, 4 Pole, 30mA, Type AC, 400V ac

RS Stock No.: 231-8300Brand: SiemensManufacturers Part No.: 5SM2342-0
brand-logo
View all in RCCBs

Technical Document

Specifications

Brand

Siemens

Circuit Breaker Type

RCCB

Current Rating

40A

Number of Poles

4

Range

Sentron

Trip Sensitivity

30mA

Tripping Characteristics

Type AC

Voltage Rating

400V ac

Series

5SM2342

Mounting Style

DIN Rail Mount

Country of Origin

Czech Republic

You may be interested in
Siemens Sentron 40 A MCB, 4P Type AC
€ 144.48Each (ex VAT)
Stock information temporarily unavailable.

P.O.A.

Siemens 5SM2342 RCCB, 40A, 4 Pole, 30mA, Type AC, 400V ac

P.O.A.

Siemens 5SM2342 RCCB, 40A, 4 Pole, 30mA, Type AC, 400V ac
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in
Siemens Sentron 40 A MCB, 4P Type AC
€ 144.48Each (ex VAT)

Technical Document

Specifications

Brand

Siemens

Circuit Breaker Type

RCCB

Current Rating

40A

Number of Poles

4

Range

Sentron

Trip Sensitivity

30mA

Tripping Characteristics

Type AC

Voltage Rating

400V ac

Series

5SM2342

Mounting Style

DIN Rail Mount

Country of Origin

Czech Republic

You may be interested in
Siemens Sentron 40 A MCB, 4P Type AC
€ 144.48Each (ex VAT)