E-Shop

Our Products are shipped from various international warehouses, with our main warehouse located in the UK, ensuring prompt and secure delivery to you.

Siemens SENTRON 5SM6 Fire Safety Circuit Breaker, 1P, 16A, Type A, 16 kA Breaking Capacity

RS Stock No.: 202-7050Brand: SiemensManufacturers Part No.: 5SM6011-2Distrelec Article No.: 30137451
brand-logo
View all in MCBs

Technical Document

Specifications

Brand

Siemens

Number of Poles

1

Current Rating

16A

Tripping Characteristics

Type A

Breaking Capacity at Maximum Voltage Rating

16 kA

Range

Sentron

Series

5SM6

Circuit Breaker Type

AFDD

Mounting Style

DIN Rail Mount

Country of Origin

Germany

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

€ 314.54

€ 314.54 Each (ex VAT)

€ 374.30

€ 374.30 Each (inc. VAT)

Siemens SENTRON 5SM6 Fire Safety Circuit Breaker, 1P, 16A, Type A, 16 kA Breaking Capacity

€ 314.54

€ 314.54 Each (ex VAT)

€ 374.30

€ 374.30 Each (inc. VAT)

Siemens SENTRON 5SM6 Fire Safety Circuit Breaker, 1P, 16A, Type A, 16 kA Breaking Capacity
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Brand

Siemens

Number of Poles

1

Current Rating

16A

Tripping Characteristics

Type A

Breaking Capacity at Maximum Voltage Rating

16 kA

Range

Sentron

Series

5SM6

Circuit Breaker Type

AFDD

Mounting Style

DIN Rail Mount

Country of Origin

Germany

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more