Siemens Auxiliary Contact, 2 Contact, 1NC + 1NO, DIN Rail Mount, SENTRON 5ST3

RS Stock No.: 202-7093Brand: SiemensManufacturers Part No.: 5ST3020-2Distrelec Article No.: 30137456
brand-logo
View all in Auxiliary Contacts

Technical Document

Specifications

Brand

Siemens

Number of Contacts

2

Normal State Configuration

1NC + 1NO

Mounting Style

DIN Rail Mount

Range

Sentron

Series

5ST3

Distrelec Product Id

30137456

Country of Origin

China

Stock information temporarily unavailable.

€ 83.06

€ 83.06 Each (ex VAT)

€ 98.84

€ 98.84 Each (inc. VAT)

Siemens Auxiliary Contact, 2 Contact, 1NC + 1NO, DIN Rail Mount, SENTRON 5ST3

€ 83.06

€ 83.06 Each (ex VAT)

€ 98.84

€ 98.84 Each (inc. VAT)

Siemens Auxiliary Contact, 2 Contact, 1NC + 1NO, DIN Rail Mount, SENTRON 5ST3
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Siemens

Number of Contacts

2

Normal State Configuration

1NC + 1NO

Mounting Style

DIN Rail Mount

Range

Sentron

Series

5ST3

Distrelec Product Id

30137456

Country of Origin

China