Siemens RCBO, 10A Current Rating, 2P Poles, 30mA Trip Sensitivity, Type B, Sentron Range

RS Stock No.: 150-4176Brand: SiemensManufacturers Part No.: 5SU1354-6KK10Distrelec Article No.: 30137500
brand-logo
View all in RCBOs

Technical Document

Specifications

Brand

Siemens

Current Rating

10A

Range

Sentron

Number of Poles

2

Circuit Breaker Type

RCBO

Series

5SU1

Trip Sensitivity

30mA

Tripping Characteristics

Type B

Rated AC Voltage

230V

Mounting Style

DIN Rail Mount

Better World Product (Find out more)

Yes

Better World Claim

Extended product life

Overall Length

35.4mm

Overall Dimensions

35.4 x 90 x 76.2mm

Reset Actuator Type

Toggle Switch

Terminal Contact Type

Screw

Overall Width

90mm

Overall Depth

76.2mm

Breaking Capacity at Maximum Voltage Rating

10 kA, 20 kA

Break Time

Instantaneous

Overall Depth

77mm

Distrelec Product Id

30137500

Country of Origin

Romania

Stock information temporarily unavailable.

€ 227.72

€ 227.72 Each (ex VAT)

€ 270.99

€ 270.99 Each (inc. VAT)

Siemens RCBO, 10A Current Rating, 2P Poles, 30mA Trip Sensitivity, Type B, Sentron Range

€ 227.72

€ 227.72 Each (ex VAT)

€ 270.99

€ 270.99 Each (inc. VAT)

Siemens RCBO, 10A Current Rating, 2P Poles, 30mA Trip Sensitivity, Type B, Sentron Range
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Better World
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
Click here to find out more.

Technical Document

Specifications

Brand

Siemens

Current Rating

10A

Range

Sentron

Number of Poles

2

Circuit Breaker Type

RCBO

Series

5SU1

Trip Sensitivity

30mA

Tripping Characteristics

Type B

Rated AC Voltage

230V

Mounting Style

DIN Rail Mount

Better World Product (Find out more)

Yes

Better World Claim

Extended product life

Overall Length

35.4mm

Overall Dimensions

35.4 x 90 x 76.2mm

Reset Actuator Type

Toggle Switch

Terminal Contact Type

Screw

Overall Width

90mm

Overall Depth

76.2mm

Breaking Capacity at Maximum Voltage Rating

10 kA, 20 kA

Break Time

Instantaneous

Overall Depth

77mm

Distrelec Product Id

30137500

Country of Origin

Romania