Siemens RCBO, 16A Current Rating, 2P Poles, 30mA Trip Sensitivity, Sentron Range

RS Stock No.: 151-1200Brand: SiemensManufacturers Part No.: 5SU1354-7KK16Distrelec Article No.: 30137509
brand-logo
View all in RCBOs

Technical Document

Specifications

Brand

Siemens

Current Rating

16A

Number of Poles

2

Range

Sentron

Circuit Breaker Type

RCBO

Series

5SU1

Trip Sensitivity

30mA

Rated AC Voltage

230V

Mounting Style

DIN Rail Mount

Better World Product (Find out more)

Yes

Better World Claim

Extended product life

Overall Dimensions

35.4 x 90 x 76.2mm

Reset Actuator Type

Toggle Switch

Terminal Contact Type

Screw

Overall Width

90mm

Overall Depth

76.2mm

Breaking Capacity at Maximum Voltage Rating

10 kA, 20 kA

Break Time

Instantaneous

Overall Length

35.4mm

Distrelec Product Id

30137509

Country of Origin

Romania

Stock information temporarily unavailable.

€ 227.72

€ 227.72 Each (ex VAT)

€ 270.99

€ 270.99 Each (inc. VAT)

Siemens RCBO, 16A Current Rating, 2P Poles, 30mA Trip Sensitivity, Sentron Range

€ 227.72

€ 227.72 Each (ex VAT)

€ 270.99

€ 270.99 Each (inc. VAT)

Siemens RCBO, 16A Current Rating, 2P Poles, 30mA Trip Sensitivity, Sentron Range
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Better World
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
Click here to find out more.

Technical Document

Specifications

Brand

Siemens

Current Rating

16A

Number of Poles

2

Range

Sentron

Circuit Breaker Type

RCBO

Series

5SU1

Trip Sensitivity

30mA

Rated AC Voltage

230V

Mounting Style

DIN Rail Mount

Better World Product (Find out more)

Yes

Better World Claim

Extended product life

Overall Dimensions

35.4 x 90 x 76.2mm

Reset Actuator Type

Toggle Switch

Terminal Contact Type

Screw

Overall Width

90mm

Overall Depth

76.2mm

Breaking Capacity at Maximum Voltage Rating

10 kA, 20 kA

Break Time

Instantaneous

Overall Length

35.4mm

Distrelec Product Id

30137509

Country of Origin

Romania