E-Shop

Our Products are shipped from various international warehouses, with our main warehouse located in the UK, ensuring prompt and secure delivery to you.

Siemens RCBO, 13A Current Rating, 1P+N Poles, 30mA Trip Sensitivity, Type A, SENTRON Range

RS Stock No.: 187-3282Brand: SiemensManufacturers Part No.: 5SV1316-6KK13Distrelec Article No.: 30149281
brand-logo
View all in RCBOs

Technical Document

Specifications

Brand

Siemens

Current Rating

13A

Number of Poles

1P+N

Trip Sensitivity

30mA

Tripping Characteristics

Type A

Range

Sentron

Circuit Breaker Type

RCBO

Series

5SV1316

Rated AC Voltage

195V

Mounting Style

DIN Rail Mount

Earth Leakage Protection Type

A

Better World Product (Find out more)

Yes

Better World Claim

Extended product life

Better World Claim

Concentrated or compact solution, Extended product life, Low carbon manufacture

Breaking Capacity at Maximum Voltage Rating

6 kA

Overall Dimensions

17.6 x 70 x 89.8mm

Terminal Contact Type

Screw

Overall Length

17.6mm

Break Time

Instantaneous

Standards Met

CE

Overall Depth

89.8mm

Overall Width

70mm

Distrelec Product Id

30149281

Country of Origin

Romania

Product details

Siemens SENTRON 5SV1 RCBOs

From Siemens the 5SV1 is a compact and space efficient RCBO (Residual Current Breaker with Over-Current). The key innovation the 5SV1 offers is the combination of both residual current and overload protection into a device only 1 DIN modular width wide.

Compared to more traditional devices requiring 2 modular widths, the 5SV1 offers a space saving of 50%, allowing more protection devices to be installed into an existing distributor.

Features

Compact RCBO - Residual and overcurrent protection in a unit only 1 module width wide
Can be combined with 5SM6 to provide personal, line and preventative fire protection utilising only 2 module widths

Stock information temporarily unavailable.

€ 171.18

€ 171.18 Each (ex VAT)

€ 203.70

€ 203.70 Each (inc. VAT)

Siemens RCBO, 13A Current Rating, 1P+N Poles, 30mA Trip Sensitivity, Type A, SENTRON Range

€ 171.18

€ 171.18 Each (ex VAT)

€ 203.70

€ 203.70 Each (inc. VAT)

Siemens RCBO, 13A Current Rating, 1P+N Poles, 30mA Trip Sensitivity, Type A, SENTRON Range
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Better World
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
Click here to find out more.

Technical Document

Specifications

Brand

Siemens

Current Rating

13A

Number of Poles

1P+N

Trip Sensitivity

30mA

Tripping Characteristics

Type A

Range

Sentron

Circuit Breaker Type

RCBO

Series

5SV1316

Rated AC Voltage

195V

Mounting Style

DIN Rail Mount

Earth Leakage Protection Type

A

Better World Product (Find out more)

Yes

Better World Claim

Extended product life

Better World Claim

Concentrated or compact solution, Extended product life, Low carbon manufacture

Breaking Capacity at Maximum Voltage Rating

6 kA

Overall Dimensions

17.6 x 70 x 89.8mm

Terminal Contact Type

Screw

Overall Length

17.6mm

Break Time

Instantaneous

Standards Met

CE

Overall Depth

89.8mm

Overall Width

70mm

Distrelec Product Id

30149281

Country of Origin

Romania

Product details

Siemens SENTRON 5SV1 RCBOs

From Siemens the 5SV1 is a compact and space efficient RCBO (Residual Current Breaker with Over-Current). The key innovation the 5SV1 offers is the combination of both residual current and overload protection into a device only 1 DIN modular width wide.

Compared to more traditional devices requiring 2 modular widths, the 5SV1 offers a space saving of 50%, allowing more protection devices to be installed into an existing distributor.

Features

Compact RCBO - Residual and overcurrent protection in a unit only 1 module width wide
Can be combined with 5SM6 to provide personal, line and preventative fire protection utilising only 2 module widths