Bank Holiday

Our offices will be closed on Monday, June 9th. Orders placed on that day will be processed on Tuesday, June 10th.

Siemens RCBO, 4A Current Rating, 1P+N Poles, 30mA Trip Sensitivity, Type C, SENTRON Range

RS Stock No.: 187-3285Brand: SiemensManufacturers Part No.: 5SV1316-7KK04Distrelec Article No.: 30409140
brand-logo
View all in RCBOs

Technical Document

Specifications

Brand

Siemens

Current Rating

4A

Number of Poles

1P+N

Range

Sentron

Trip Sensitivity

30mA

Circuit Breaker Type

RCBO

Series

5SV1316

Tripping Characteristics

Type C

Rated AC Voltage

195V

Earth Leakage Protection Type

A

Better World Product (Find out more)

Yes

Better World Claim

Concentrated or compact solution, Extended product life, Low carbon manufacture

Overall Depth

77mm

Break Time

Instantaneous

Overall Length

90mm

Breaking Capacity at Maximum Voltage Rating

6 kA

Standards Met

CE

Overall Dimensions

77 x 18 x 90mm

Reset Actuator Type

Toggle Switch

Terminal Contact Type

Screw

Overall Width

18mm

Distrelec Product Id

30409140

Country of Origin

Romania

Stock information temporarily unavailable.

€ 236.26

€ 236.26 Each (ex VAT)

€ 281.15

€ 281.15 Each (inc. VAT)

Siemens RCBO, 4A Current Rating, 1P+N Poles, 30mA Trip Sensitivity, Type C, SENTRON Range

€ 236.26

€ 236.26 Each (ex VAT)

€ 281.15

€ 281.15 Each (inc. VAT)

Siemens RCBO, 4A Current Rating, 1P+N Poles, 30mA Trip Sensitivity, Type C, SENTRON Range
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Better World
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
Click here to find out more.

Technical Document

Specifications

Brand

Siemens

Current Rating

4A

Number of Poles

1P+N

Range

Sentron

Trip Sensitivity

30mA

Circuit Breaker Type

RCBO

Series

5SV1316

Tripping Characteristics

Type C

Rated AC Voltage

195V

Earth Leakage Protection Type

A

Better World Product (Find out more)

Yes

Better World Claim

Concentrated or compact solution, Extended product life, Low carbon manufacture

Overall Depth

77mm

Break Time

Instantaneous

Overall Length

90mm

Breaking Capacity at Maximum Voltage Rating

6 kA

Standards Met

CE

Overall Dimensions

77 x 18 x 90mm

Reset Actuator Type

Toggle Switch

Terminal Contact Type

Screw

Overall Width

18mm

Distrelec Product Id

30409140

Country of Origin

Romania