Siemens 5SV3 RCCB, 40A, 2 Pole, 30mA, Type A

RS Stock No.: 124-7730Brand: SiemensManufacturers Part No.: 5SV3314-6KK12
brand-logo
View all in RCCBs

Technical Document

Specifications

Brand

Siemens

Circuit Breaker Type

RCCB

Current Rating

40A

Number of Poles

2

Range

Sentron

Trip Sensitivity

30mA

Tripping Characteristics

Type A

Series

5SV3

Better World Claim

Extended product life

Better World Product (Find out more)

Yes

Overall Width

77.2mm

Overall Depth

89.8mm

Overall Dimensions

35.8 x 77.2 x 89.8mm

Reset Actuator Type

Toggle Switch

Terminal Contact Type

Screw

Overall Length

35.8mm

Break Time

Instantaneous

Mounting Style

DIN Rail Mount

Rated AC Voltage

230V

Country of Origin

Germany

Product details

Series 5SV3 RCCBs

From Siemens the 5SV3 series are RCCBs suitable for personnel and fire protection. Available in 2 or 4 pole versions, each breaker can be DIN rail mounted. 5SV3 RCCBs offer highly reliable performance and excellent quality.

Residual current operated circuit breaker for personnel and fire protection
Silicone free
2 or 4 pole versions available
Instant tripping, surge current withstand capability >1kA
DIN rail mounting
Equipment life span: >10,000 switching cycles
Enclosure: IP20
Ambient temperature: -25→+45 °C
Break time - instantaneous
Protection against residual currents
Easy and safe installation

Stock information temporarily unavailable.

€ 277.79

€ 277.79 Each (ex VAT)

€ 330.57

€ 330.57 Each (inc. VAT)

Siemens 5SV3 RCCB, 40A, 2 Pole, 30mA, Type A

€ 277.79

€ 277.79 Each (ex VAT)

€ 330.57

€ 330.57 Each (inc. VAT)

Siemens 5SV3 RCCB, 40A, 2 Pole, 30mA, Type A
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Better World
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
Click here to find out more.

Technical Document

Specifications

Brand

Siemens

Circuit Breaker Type

RCCB

Current Rating

40A

Number of Poles

2

Range

Sentron

Trip Sensitivity

30mA

Tripping Characteristics

Type A

Series

5SV3

Better World Claim

Extended product life

Better World Product (Find out more)

Yes

Overall Width

77.2mm

Overall Depth

89.8mm

Overall Dimensions

35.8 x 77.2 x 89.8mm

Reset Actuator Type

Toggle Switch

Terminal Contact Type

Screw

Overall Length

35.8mm

Break Time

Instantaneous

Mounting Style

DIN Rail Mount

Rated AC Voltage

230V

Country of Origin

Germany

Product details

Series 5SV3 RCCBs

From Siemens the 5SV3 series are RCCBs suitable for personnel and fire protection. Available in 2 or 4 pole versions, each breaker can be DIN rail mounted. 5SV3 RCCBs offer highly reliable performance and excellent quality.

Residual current operated circuit breaker for personnel and fire protection
Silicone free
2 or 4 pole versions available
Instant tripping, surge current withstand capability >1kA
DIN rail mounting
Equipment life span: >10,000 switching cycles
Enclosure: IP20
Ambient temperature: -25→+45 °C
Break time - instantaneous
Protection against residual currents
Easy and safe installation