Bank Holiday

Our offices will be closed on Monday, June 9th. Orders placed on that day will be processed on Tuesday, June 10th.

Siemens 5SV8 Series Toroidal Ring Current Transformer, 35mm Bore

RS Stock No.: 772-1221Brand: SiemensManufacturers Part No.: 5SV8702-0KK
brand-logo
View all in Current Transformers

Technical Document

Specifications

Brand

Siemens

Bore Size

35mm

Series

5SV8

Transformer Type

Toroidal Ring

Overall Height

79mm

Overall Width

100mm

Overall Depth

58.8mm

Minimum Temperature

-10°C

Maximum Temperature

+50°C

Country of Origin

Spain

Product details

5SV8 Residual Current Monitors

Residual current monitors (RCMs) perform a wide range of functions for protecting people and machine, they enable the detection of system malfunctions and facilatate troubleshooting before the protective device is switched off, which increases plant and operating safety, and cuts costs.
These residual current monitors control an electrical installation for the presence of an unbalanced residual current and indicate when it exceeds a predetermined level. They can optionally be used for alarming and triggering switching devices.

Stock information temporarily unavailable.

€ 276.33

€ 276.33 Each (ex VAT)

€ 328.83

€ 328.83 Each (inc. VAT)

Siemens 5SV8 Series Toroidal Ring Current Transformer, 35mm Bore

€ 276.33

€ 276.33 Each (ex VAT)

€ 328.83

€ 328.83 Each (inc. VAT)

Siemens 5SV8 Series Toroidal Ring Current Transformer, 35mm Bore
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Siemens

Bore Size

35mm

Series

5SV8

Transformer Type

Toroidal Ring

Overall Height

79mm

Overall Width

100mm

Overall Depth

58.8mm

Minimum Temperature

-10°C

Maximum Temperature

+50°C

Country of Origin

Spain

Product details

5SV8 Residual Current Monitors

Residual current monitors (RCMs) perform a wide range of functions for protecting people and machine, they enable the detection of system malfunctions and facilatate troubleshooting before the protective device is switched off, which increases plant and operating safety, and cuts costs.
These residual current monitors control an electrical installation for the presence of an unbalanced residual current and indicate when it exceeds a predetermined level. They can optionally be used for alarming and triggering switching devices.