Website Outage

Due to essential maintenance the website will be unavailable from 3am to 7am (GMT) Saturday 10th May. We apologise for any inconvenience.

Siemens Stratum 200 6 A MCB Mini Circuit Breaker, 1P

RS Stock No.: 735-2850Brand: SiemensManufacturers Part No.: 5SX2106-5
brand-logo
View all in MCBs

Technical Document

Specifications

Brand

Siemens

Range

Stratum 200

Series

5SX2

Number of Poles

1

Current Rating

6 A

Rated AC Voltage

277 V

Breaking Capacity

6 kA

Country of Origin

Romania

Product details

Single Pole MCBs

Manufactured to BS EN 60898
One module wide

Siemens Stratum 200 Series MCBs

Stock information temporarily unavailable.

P.O.A.

Siemens Stratum 200 6 A MCB Mini Circuit Breaker, 1P

P.O.A.

Siemens Stratum 200 6 A MCB Mini Circuit Breaker, 1P
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Siemens

Range

Stratum 200

Series

5SX2

Number of Poles

1

Current Rating

6 A

Rated AC Voltage

277 V

Breaking Capacity

6 kA

Country of Origin

Romania

Product details

Single Pole MCBs

Manufactured to BS EN 60898
One module wide

Siemens Stratum 200 Series MCBs