Technical Document
Specifications
Brand
SiemensDevice Type
Surge Protector
Maximum Surge Current
2A
Voltage Protection Rating
230V (Volts)
Range
5SY17
Series
5SY
Electrical Phase
Single
Mounting Style
DIN Rail
Country of Origin
Romania
Stock information temporarily unavailable.
€ 51.48
€ 51.48 Each (ex VAT)
€ 61.26
€ 61.26 Each (inc. VAT)
Siemens Single Phase Industrial Surge Protection, 2A, 230V (Volts), DIN Rail Mount
1
€ 51.48
€ 51.48 Each (ex VAT)
€ 61.26
€ 61.26 Each (inc. VAT)
Siemens Single Phase Industrial Surge Protection, 2A, 230V (Volts), DIN Rail Mount
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
SiemensDevice Type
Surge Protector
Maximum Surge Current
2A
Voltage Protection Rating
230V (Volts)
Range
5SY17
Series
5SY
Electrical Phase
Single
Mounting Style
DIN Rail
Country of Origin
Romania