Website Outage

Due to essential maintenance the website will be unavailable from 3am to 7am (GMT) Saturday 10th May. We apologise for any inconvenience.

Siemens SENTRON 5SY5 MCB, 2P, 32A Curve C, 400V AC, 440V DC, 10 kA Breaking Capacity

RS Stock No.: 212-8892Brand: SiemensManufacturers Part No.: 5SY5232-7
brand-logo
View all in MCBs

Technical Document

Specifications

Brand

Siemens

Number of Poles

2

Current Rating

32A

Tripping Characteristics

Type C

Rated AC Voltage

400V

Rated DC Voltage

440V

Breaking Capacity at Maximum Voltage Rating

10 kA

Range

Sentron

Series

5SY5

Circuit Breaker Type

MCB

Length

90mm

Width

36mm

Mounting Style

DIN Rail Mount

Depth

76mm

Model Number

5SY5232-7

Better World Claim

Extended product life

Better World Product (Find out more)

Yes

Terminal Contact Type

Screw

Country of Origin

Germany

Stock information temporarily unavailable.

€ 245.60

€ 245.60 Each (ex VAT)

€ 292.26

€ 292.26 Each (inc. VAT)

Siemens SENTRON 5SY5 MCB, 2P, 32A Curve C, 400V AC, 440V DC, 10 kA Breaking Capacity

€ 245.60

€ 245.60 Each (ex VAT)

€ 292.26

€ 292.26 Each (inc. VAT)

Siemens SENTRON 5SY5 MCB, 2P, 32A Curve C, 400V AC, 440V DC, 10 kA Breaking Capacity
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Better World
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
Click here to find out more.

Technical Document

Specifications

Brand

Siemens

Number of Poles

2

Current Rating

32A

Tripping Characteristics

Type C

Rated AC Voltage

400V

Rated DC Voltage

440V

Breaking Capacity at Maximum Voltage Rating

10 kA

Range

Sentron

Series

5SY5

Circuit Breaker Type

MCB

Length

90mm

Width

36mm

Mounting Style

DIN Rail Mount

Depth

76mm

Model Number

5SY5232-7

Better World Claim

Extended product life

Better World Product (Find out more)

Yes

Terminal Contact Type

Screw

Country of Origin

Germany