E-Shop

Our Products are shipped from various international warehouses, with our main warehouse located in the UK, ensuring prompt and secure delivery to you.

Siemens White 1 Gang Thermoplastic Buchse Cover Plate

RS Stock No.: 237-7959Brand: SiemensManufacturers Part No.: 5TG2593-2
brand-logo
View all in Faceplates & Mounting Plates

Technical Document

Specifications

Brand

Siemens

Number of Gangs

1

Colour

White

Mounting Style

Screw Mount

Material

Thermoplastic

Outlet Type

Buchse

Country of Origin

Germany

Stock information temporarily unavailable.

€ 7.80

€ 7.80 Each (ex VAT)

€ 9.28

€ 9.28 Each (inc. VAT)

Siemens White 1 Gang Thermoplastic Buchse Cover Plate

€ 7.80

€ 7.80 Each (ex VAT)

€ 9.28

€ 9.28 Each (inc. VAT)

Siemens White 1 Gang Thermoplastic Buchse Cover Plate
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Siemens

Number of Gangs

1

Colour

White

Mounting Style

Screw Mount

Material

Thermoplastic

Outlet Type

Buchse

Country of Origin

Germany