Technical Document
Specifications
Brand
SiemensNumber of Gangs
1
Light Switch Type
Rocker Switch
Number of Ways
1
IP Rating
IP20
Colour
Black
Series
5TG6201
Country of Origin
Spain
€ 14.98
€ 14.98 Each (ex VAT)
€ 17.83
€ 17.83 Each (inc. VAT)
Siemens Black Rocker Switch, 1 Way, 1 Gang, 5TG6201
1
€ 14.98
€ 14.98 Each (ex VAT)
€ 17.83
€ 17.83 Each (inc. VAT)
Siemens Black Rocker Switch, 1 Way, 1 Gang, 5TG6201
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Technical Document
Specifications
Brand
SiemensNumber of Gangs
1
Light Switch Type
Rocker Switch
Number of Ways
1
IP Rating
IP20
Colour
Black
Series
5TG6201
Country of Origin
Spain