E-Shop

Our Products are shipped from various international warehouses, with our main warehouse located in the UK, ensuring prompt and secure delivery to you.

Siemens White Rocker Light Switch, 2 Way, Delta

RS Stock No.: 740-8149Brand: SiemensManufacturers Part No.: 5TG6205
brand-logo
View all in Light Switches

Technical Document

Specifications

Brand

Siemens

Light Switch Type

Rocker Light Switch

Number of Ways

2

IP Rating

IP20

Mount Type

Flush

Colour

White

Material

Thermoplastic

Series

Delta

Range

DELTA

Finish

Gloss

Number of Modules

2

Width

55mm

Length

55mm

Fixing Standard

VDE

Colour Shade

White

Height

55mm

Country of Origin

Spain

Product details

Rockers, i-system DELTA range

Rockers of the i-system product range can be combined with the Frames from the DELTA line product range
Titanium white

All components of the i-system DELTA product range can be combined with the Frames from the DELTA line product range

Flush mounting switch range DELTA

Stock information temporarily unavailable.

€ 9.68

€ 9.68 Each (ex VAT)

€ 11.52

€ 11.52 Each (inc. VAT)

Siemens White Rocker Light Switch, 2 Way, Delta

€ 9.68

€ 9.68 Each (ex VAT)

€ 11.52

€ 11.52 Each (inc. VAT)

Siemens White Rocker Light Switch, 2 Way, Delta
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 9€ 9.68
10 - 24€ 9.08
25+€ 8.72

Technical Document

Specifications

Brand

Siemens

Light Switch Type

Rocker Light Switch

Number of Ways

2

IP Rating

IP20

Mount Type

Flush

Colour

White

Material

Thermoplastic

Series

Delta

Range

DELTA

Finish

Gloss

Number of Modules

2

Width

55mm

Length

55mm

Fixing Standard

VDE

Colour Shade

White

Height

55mm

Country of Origin

Spain

Product details

Rockers, i-system DELTA range

Rockers of the i-system product range can be combined with the Frames from the DELTA line product range
Titanium white

All components of the i-system DELTA product range can be combined with the Frames from the DELTA line product range

Flush mounting switch range DELTA