Siemens SENTRON 5TT INSTA Contactor, 230 V ac Coil, 2-Pole, 20 A, 2NO, 230 V ac

RS Stock No.: 151-1239Brand: SiemensManufacturers Part No.: 5TT5000-6
brand-logo
View all in Contactors

Technical Document

Specifications

Brand

Siemens

Coil Voltage

230 V ac

Number of Poles

2

Contact Voltage Rating

230 V ac

Contact Current Rating

20 A

Range

Sentron

Series

5TT INSTA

Normal State Configuration

2NO

Terminal Type

Screw

Length

17.5mm

Width

90mm

Depth

74.6mm

Mounting Style

DIN Rail Mount

Pole and Throw Configuration

DPST

Stock information temporarily unavailable.

€ 142.37

€ 142.37 Each (ex VAT)

€ 169.42

€ 169.42 Each (inc. VAT)

Siemens SENTRON 5TT INSTA Contactor, 230 V ac Coil, 2-Pole, 20 A, 2NO, 230 V ac

€ 142.37

€ 142.37 Each (ex VAT)

€ 169.42

€ 169.42 Each (inc. VAT)

Siemens SENTRON 5TT INSTA Contactor, 230 V ac Coil, 2-Pole, 20 A, 2NO, 230 V ac
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Siemens

Coil Voltage

230 V ac

Number of Poles

2

Contact Voltage Rating

230 V ac

Contact Current Rating

20 A

Range

Sentron

Series

5TT INSTA

Normal State Configuration

2NO

Terminal Type

Screw

Length

17.5mm

Width

90mm

Depth

74.6mm

Mounting Style

DIN Rail Mount

Pole and Throw Configuration

DPST