E-Shop

Our Products are shipped from various international warehouses, with our main warehouse located in the UK, ensuring prompt and secure delivery to you.

Siemens UP 525 Dimming Controller Dimming Controller, Flush Mount Mount, 230 V ac, 60mm Diameter

RS Stock No.: 287-8645Brand: SiemensManufacturers Part No.: 5WG1525-2AB13
brand-logo
View all in Lighting Controllers

Technical Document

Specifications

Brand

Siemens

Controller Type

Dimming Controller

Voltage Rating

230 V ac

Mount Type

Flush Mount

Output Power

250W

Diameter

60mm

Series

UP 525

Country of Origin

Romania

Stock information temporarily unavailable.

€ 319.81

€ 319.81 Each (ex VAT)

€ 380.57

€ 380.57 Each (inc. VAT)

Siemens UP 525 Dimming Controller Dimming Controller, Flush Mount Mount, 230 V ac, 60mm Diameter

€ 319.81

€ 319.81 Each (ex VAT)

€ 380.57

€ 380.57 Each (inc. VAT)

Siemens UP 525 Dimming Controller Dimming Controller, Flush Mount Mount, 230 V ac, 60mm Diameter
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Siemens

Controller Type

Dimming Controller

Voltage Rating

230 V ac

Mount Type

Flush Mount

Output Power

250W

Diameter

60mm

Series

UP 525

Country of Origin

Romania