E-Shop

Our Products are shipped from various international warehouses, with our main warehouse located in the UK, ensuring prompt and secure delivery to you.

Siemens N 554D31 299W Dimming Controller Dimming Controller, Wall Mount, 230 V ac

RS Stock No.: 282-5173Brand: SiemensManufacturers Part No.: 5WG1554-1DB31
brand-logo
View all in Lighting Controllers

Technical Document

Specifications

Brand

Siemens

Controller Type

Dimming Controller

Voltage Rating

230 V ac

Mount Type

Wall

Power Consumption

299W

Series

N 554D31

Country of Origin

Romania

Stock information temporarily unavailable.

€ 1,068.81

€ 1,068.81 Each (ex VAT)

€ 1,271.88

€ 1,271.88 Each (inc. VAT)

Siemens N 554D31 299W Dimming Controller Dimming Controller, Wall Mount, 230 V ac

€ 1,068.81

€ 1,068.81 Each (ex VAT)

€ 1,271.88

€ 1,271.88 Each (inc. VAT)

Siemens N 554D31 299W Dimming Controller Dimming Controller, Wall Mount, 230 V ac
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Siemens

Controller Type

Dimming Controller

Voltage Rating

230 V ac

Mount Type

Wall

Power Consumption

299W

Series

N 554D31

Country of Origin

Romania