E-Shop

Our Products are shipped from various international warehouses, with our main warehouse located in the UK, ensuring prompt and secure delivery to you.

Siemens SIPLUS S7-1200 CPU 1215C Series PLC CPU for Use with SIPLUS S7-1200, Relay Output, 16-Input, Analog Input

RS Stock No.: 233-0536Brand: SiemensManufacturers Part No.: 6AG1215-1BG40-2XB0
brand-logo

Technical Document

Specifications

Brand

Siemens

Manufacturer Series

SIPLUS S7-1200 CPU 1215C

Number of Inputs

16

Output Type

Relay

For Use With

SIPLUS S7-1200

Input Type

Analog

Number of Digital Inputs

14

Number of Outputs

12

Voltage Category

230 V ac

Better World Product (Find out more)

Yes

Better World Claim

Saves energy

Number of Analogue Inputs

2

Country of Origin

Germany

Stock information temporarily unavailable.

€ 2,405.91

€ 2,405.91 Each (ex VAT)

€ 2,863.03

€ 2,863.03 Each (inc. VAT)

Siemens SIPLUS S7-1200 CPU 1215C Series PLC CPU for Use with SIPLUS S7-1200, Relay Output, 16-Input, Analog Input

€ 2,405.91

€ 2,405.91 Each (ex VAT)

€ 2,863.03

€ 2,863.03 Each (inc. VAT)

Siemens SIPLUS S7-1200 CPU 1215C Series PLC CPU for Use with SIPLUS S7-1200, Relay Output, 16-Input, Analog Input
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Better World
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
Click here to find out more.

Technical Document

Specifications

Brand

Siemens

Manufacturer Series

SIPLUS S7-1200 CPU 1215C

Number of Inputs

16

Output Type

Relay

For Use With

SIPLUS S7-1200

Input Type

Analog

Number of Digital Inputs

14

Number of Outputs

12

Voltage Category

230 V ac

Better World Product (Find out more)

Yes

Better World Claim

Saves energy

Number of Analogue Inputs

2

Country of Origin

Germany