E-Shop

Our Products are shipped from various international warehouses, with our main warehouse located in the UK, ensuring prompt and secure delivery to you.

Siemens SIMATIC S7-1500 ET 200 Series Counter for Use with 24 V Incremental encoder or Pulse generator, Digital,

RS Stock No.: 243-3971Brand: SiemensManufacturers Part No.: 6AG1550-1AA01-7AB0
brand-logo
View all in PLC Accessories

Technical Document

Specifications

Brand

Siemens

Accessory Type

Counter

Range

SIPLUS

Series

SIMATIC S7-1500 ET 200

Input Type

Digital

Output Type

Transistor

For Use With

24 V Incremental encoder or Pulse generator

Dimensions

147 x 35 x 129 mm

Country of Origin

Germany

Stock information temporarily unavailable.

€ 1,942.69

€ 1,942.69 Each (ex VAT)

€ 2,311.80

€ 2,311.80 Each (inc. VAT)

Siemens SIMATIC S7-1500 ET 200 Series Counter for Use with 24 V Incremental encoder or Pulse generator, Digital,

€ 1,942.69

€ 1,942.69 Each (ex VAT)

€ 2,311.80

€ 2,311.80 Each (inc. VAT)

Siemens SIMATIC S7-1500 ET 200 Series Counter for Use with 24 V Incremental encoder or Pulse generator, Digital,
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Siemens

Accessory Type

Counter

Range

SIPLUS

Series

SIMATIC S7-1500 ET 200

Input Type

Digital

Output Type

Transistor

For Use With

24 V Incremental encoder or Pulse generator

Dimensions

147 x 35 x 129 mm

Country of Origin

Germany