Bank Holiday

Our offices will be closed on Monday, June 9th. Orders placed on that day will be processed on Tuesday, June 10th.

Siemens 6AG4025, Industrial Computer, 350W, Intel Core i5 3.6 GHz, 8000 MB, 4 Windows

RS Stock No.: 252-7269Brand: SiemensManufacturers Part No.: 6AG40250CE205CA0
brand-logo
View all in Industrial Computers

Technical Document

Specifications

Brand

Siemens

Processor Type

Intel Core i5

Number of Cores

4

Clock Speed

3.6 GHz

Series

6AG4025

IP Rating

IP20

Compatible Operating System

Windows 10

Supply Voltage

100 → 240 V ac

Bus Type

USB

Port Type

2x RS 232, 2x RS 232 / 485 / 422

Dimensions

135 x 260 x 225 mm

Maximum Power Consumption

350W

Onboard Memory

8000 MB

Country of Origin

China

Stock information temporarily unavailable.

€ 3,800.18

€ 3,800.18 Each (ex VAT)

€ 4,522.21

€ 4,522.21 Each (inc. VAT)

Siemens 6AG4025, Industrial Computer, 350W, Intel Core i5 3.6 GHz, 8000 MB, 4 Windows

€ 3,800.18

€ 3,800.18 Each (ex VAT)

€ 4,522.21

€ 4,522.21 Each (inc. VAT)

Siemens 6AG4025, Industrial Computer, 350W, Intel Core i5 3.6 GHz, 8000 MB, 4 Windows
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Siemens

Processor Type

Intel Core i5

Number of Cores

4

Clock Speed

3.6 GHz

Series

6AG4025

IP Rating

IP20

Compatible Operating System

Windows 10

Supply Voltage

100 → 240 V ac

Bus Type

USB

Port Type

2x RS 232, 2x RS 232 / 485 / 422

Dimensions

135 x 260 x 225 mm

Maximum Power Consumption

350W

Onboard Memory

8000 MB

Country of Origin

China