Website Outage

Due to essential maintenance the website will be unavailable from 3am to 7am (GMT) Saturday 10th May. We apologise for any inconvenience.

Siemens SIMATIC Series TP700 Comfort Outdoor HMI Panel - 7 in, TFT Display, 800 x 480

RS Stock No.: 256-7042Brand: SiemensManufacturers Part No.: 6AV2124-0GC13-0AX0
brand-logo
View all in HMI Displays

Technical Document

Specifications

Brand

Siemens

Manufacturer Series

SIMATIC

Product Range

TP700 Comfort Outdoor

Display Type

TFT

Manufacturer Part No.

6AV2124-0GC13-0AX0

Display Resolution

800 x 480

Number of Ports

2

Processor Type

X86

Display Size

7 in

Backlighting

Yes

IP Rating

IP20, IP66

Maximum Operating Temperature

+60°C

Dimensions

214 x 158 x 65 mm

Interface

PROFINET, MPI, PROFIBUS DP

Width

214mm

Minimum Operating Temperature

-30°C

Length

158mm

Depth

67mm

Country of Origin

Germany

Stock information temporarily unavailable.

€ 3,590.36

€ 3,590.36 Each (ex VAT)

€ 4,272.53

€ 4,272.53 Each (inc. VAT)

Siemens SIMATIC Series TP700 Comfort Outdoor HMI Panel - 7 in, TFT Display, 800 x 480

€ 3,590.36

€ 3,590.36 Each (ex VAT)

€ 4,272.53

€ 4,272.53 Each (inc. VAT)

Siemens SIMATIC Series TP700 Comfort Outdoor HMI Panel - 7 in, TFT Display, 800 x 480
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Siemens

Manufacturer Series

SIMATIC

Product Range

TP700 Comfort Outdoor

Display Type

TFT

Manufacturer Part No.

6AV2124-0GC13-0AX0

Display Resolution

800 x 480

Number of Ports

2

Processor Type

X86

Display Size

7 in

Backlighting

Yes

IP Rating

IP20, IP66

Maximum Operating Temperature

+60°C

Dimensions

214 x 158 x 65 mm

Interface

PROFINET, MPI, PROFIBUS DP

Width

214mm

Minimum Operating Temperature

-30°C

Length

158mm

Depth

67mm

Country of Origin

Germany