E-Shop

Our Products are shipped from various international warehouses, with our main warehouse located in the UK, ensuring prompt and secure delivery to you.

Siemens SIMATIC Series KTP700F Mobile HMI Panel - 7 in, TFT Display, 800 x 480

RS Stock No.: 236-8441Brand: SiemensManufacturers Part No.: 6AV2125-2GB23-0AX0
brand-logo
View all in HMI Displays

Technical Document

Specifications

Brand

Siemens

Manufacturer Series

SIMATIC

Product Range

KTP700F Mobile

Display Type

TFT

Manufacturer Part No.

6AV2125-2GB23-0AX0

Display Resolution

800 x 480

Processor Type

ARM

Onboard Memory

2 MB

Display Size

7 in

Backlighting

Yes

IP Rating

IP65

Length

194.9mm

Maximum Operating Temperature

+45°C

Interface

PROFINET

Width

248.4mm

Minimum Operating Temperature

0°C

Kit Included

No

Country of Origin

Germany

Stock information temporarily unavailable.

€ 5,251.06

€ 5,251.06 Each (ex VAT)

€ 6,248.76

€ 6,248.76 Each (inc. VAT)

Siemens SIMATIC Series KTP700F Mobile HMI Panel - 7 in, TFT Display, 800 x 480

€ 5,251.06

€ 5,251.06 Each (ex VAT)

€ 6,248.76

€ 6,248.76 Each (inc. VAT)

Siemens SIMATIC Series KTP700F Mobile HMI Panel - 7 in, TFT Display, 800 x 480
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Siemens

Manufacturer Series

SIMATIC

Product Range

KTP700F Mobile

Display Type

TFT

Manufacturer Part No.

6AV2125-2GB23-0AX0

Display Resolution

800 x 480

Processor Type

ARM

Onboard Memory

2 MB

Display Size

7 in

Backlighting

Yes

IP Rating

IP65

Length

194.9mm

Maximum Operating Temperature

+45°C

Interface

PROFINET

Width

248.4mm

Minimum Operating Temperature

0°C

Kit Included

No

Country of Origin

Germany