Siemens SIMATIC Series MTP700 Unified Comfort HMI Panel - 7 in, TFT Display, 800 x 480

RS Stock No.: 201-7718Brand: SiemensManufacturers Part No.: 6AV2128-3GB06-0AX1
brand-logo
View all in HMI Displays

Technical Document

Specifications

Brand

Siemens

Manufacturer Series

SIMATIC

Product Range

MTP700 Unified Comfort

Display Type

TFT

Manufacturer Part No.

6AV2128-3GB06-0AX1

Display Resolution

800 x 480

Number of Ports

2

Port Type

RS485, USB

Onboard Memory

12 MB

Display Size

7 in

Backlighting

Yes

IP Rating

IP20, IP65

Width

214mm

Minimum Operating Temperature

0°C

Length

158mm

Depth

64mm

Maximum Operating Temperature

+50°C

Dimensions

214 x 158 x 64 mm

Interface

PROFINET

Country of Origin

Germany

€ 2,699.83

€ 2,699.83 Each (ex VAT)

€ 3,212.80

€ 3,212.80 Each (inc. VAT)

Siemens SIMATIC Series MTP700 Unified Comfort HMI Panel - 7 in, TFT Display, 800 x 480

€ 2,699.83

€ 2,699.83 Each (ex VAT)

€ 3,212.80

€ 3,212.80 Each (inc. VAT)

Siemens SIMATIC Series MTP700 Unified Comfort HMI Panel - 7 in, TFT Display, 800 x 480

Stock information temporarily unavailable.

Stock information temporarily unavailable.

Technical Document

Specifications

Brand

Siemens

Manufacturer Series

SIMATIC

Product Range

MTP700 Unified Comfort

Display Type

TFT

Manufacturer Part No.

6AV2128-3GB06-0AX1

Display Resolution

800 x 480

Number of Ports

2

Port Type

RS485, USB

Onboard Memory

12 MB

Display Size

7 in

Backlighting

Yes

IP Rating

IP20, IP65

Width

214mm

Minimum Operating Temperature

0°C

Length

158mm

Depth

64mm

Maximum Operating Temperature

+50°C

Dimensions

214 x 158 x 64 mm

Interface

PROFINET

Country of Origin

Germany