E-Shop

Our Products are shipped from various international warehouses, with our main warehouse located in the UK, ensuring prompt and secure delivery to you.

Siemens STN LCD HMI Terminal, Membrane Keyboard, 1 port, 24 V dc Supply

RS Stock No.: 575-674Brand: SiemensManufacturers Part No.: 6AV6640-0AA00-0AX1
brand-logo
View all in HMI Displays

Technical Document

Specifications

Brand

Siemens

Manufacturer Series

TD 400C

Display Type

STN LCD

Display Colour

Black/White

Number of Ports

1

Port Type

RS485

Supply Voltage

24 V dc

IP Rating

IP65

Kit Included

Yes

Maximum Operating Temperature

+50°C

Minimum Operating Temperature

0°C

Country of Origin

Germany

Stock information temporarily unavailable.

P.O.A.

Siemens STN LCD HMI Terminal, Membrane Keyboard, 1 port, 24 V dc Supply

P.O.A.

Siemens STN LCD HMI Terminal, Membrane Keyboard, 1 port, 24 V dc Supply
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Siemens

Manufacturer Series

TD 400C

Display Type

STN LCD

Display Colour

Black/White

Number of Ports

1

Port Type

RS485

Supply Voltage

24 V dc

IP Rating

IP65

Kit Included

Yes

Maximum Operating Temperature

+50°C

Minimum Operating Temperature

0°C

Country of Origin

Germany