E-Shop

Our Products are shipped from various international warehouses, with our main warehouse located in the UK, ensuring prompt and secure delivery to you.

Siemens TP 177 Series Touch-Screen HMI Display - 5.7 in, LCD Display, 320 x 240pixels

RS Stock No.: 617-3479Brand: SiemensManufacturers Part No.: 6AV6640-0CA11-0AX0
brand-logo
View all in HMI Displays

Technical Document

Specifications

Brand

Siemens

Manufacturer Series

TP 177

Display Type

LCD

Manufacturer Part No.

6AV6640-0CA11-0AX0

Display Resolution

320 x 240pixels

Number of Ports

1

Port Type

RS485

Processor Type

ARM

Onboard Memory

256 kB

Backlighting

Yes

Supply Voltage

24 V dc

IP Rating

IP20, IP65

Minimum Operating Temperature

0°C

Dimensions

212 x 156 x 45 mm

Depth

45mm

Length

212mm

Display Size

5.7 in

Width

156mm

Display Colour

Blue

Maximum Operating Temperature

+40°C

You may be interested in
Stock information temporarily unavailable.

P.O.A.

Siemens TP 177 Series Touch-Screen HMI Display - 5.7 in, LCD Display, 320 x 240pixels

P.O.A.

Siemens TP 177 Series Touch-Screen HMI Display - 5.7 in, LCD Display, 320 x 240pixels
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Brand

Siemens

Manufacturer Series

TP 177

Display Type

LCD

Manufacturer Part No.

6AV6640-0CA11-0AX0

Display Resolution

320 x 240pixels

Number of Ports

1

Port Type

RS485

Processor Type

ARM

Onboard Memory

256 kB

Backlighting

Yes

Supply Voltage

24 V dc

IP Rating

IP20, IP65

Minimum Operating Temperature

0°C

Dimensions

212 x 156 x 45 mm

Depth

45mm

Length

212mm

Display Size

5.7 in

Width

156mm

Display Colour

Blue

Maximum Operating Temperature

+40°C

You may be interested in