E-Shop

Our Products are shipped from various international warehouses, with our main warehouse located in the UK, ensuring prompt and secure delivery to you.

Siemens TP 177B INOX Series Touch Screen HMI - 5.7 in, STN Display, 320 x 240pixels

RS Stock No.: 746-5401Brand: SiemensManufacturers Part No.: 6AV6642-8BA10-0AA0
brand-logo
View all in HMI Displays

Technical Document

Specifications

Brand

Siemens

Manufacturer Series

TP 177B INOX

Display Type

STN

Manufacturer Part No.

6AV6642-8BA10-0AA0

Display Resolution

320 x 240pixels

Number of Ports

2

Port Type

Ethernet(RJ45), USB

Processor Type

ARM

Processor Speed

200MHz

Onboard Memory

2048 kB

Backlighting

Yes

Supply Voltage

24 V dc

IP Rating

IP20, IP66K

Dimensions

156 x 212 x 53 mm

Depth

53mm

Length

156mm

Display Size

5.7 in

Width

212mm

Display Colour

Colour

Country of Origin

Germany

You may be interested in
Stock information temporarily unavailable.

P.O.A.

Siemens TP 177B INOX Series Touch Screen HMI - 5.7 in, STN Display, 320 x 240pixels

P.O.A.

Siemens TP 177B INOX Series Touch Screen HMI - 5.7 in, STN Display, 320 x 240pixels
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Brand

Siemens

Manufacturer Series

TP 177B INOX

Display Type

STN

Manufacturer Part No.

6AV6642-8BA10-0AA0

Display Resolution

320 x 240pixels

Number of Ports

2

Port Type

Ethernet(RJ45), USB

Processor Type

ARM

Processor Speed

200MHz

Onboard Memory

2048 kB

Backlighting

Yes

Supply Voltage

24 V dc

IP Rating

IP20, IP66K

Dimensions

156 x 212 x 53 mm

Depth

53mm

Length

156mm

Display Size

5.7 in

Width

212mm

Display Colour

Colour

Country of Origin

Germany

You may be interested in