E-Shop

Our Products are shipped from various international warehouses, with our main warehouse located in the UK, ensuring prompt and secure delivery to you.

Siemens Terminal Box For Use With HMI Mobile Panel 177, Mobile Panel 277

RS Stock No.: 746-5609Brand: SiemensManufacturers Part No.: 6AV6671-5AE01-0AX0
brand-logo
View all in HMI Accessories

Technical Document

Specifications

Brand

Siemens

Accessory Type

Terminal Box Profinet

For Use With HMI

Mobile Panel 177, Mobile Panel 277

Country of Origin

Germany

Product details

SIMATIC Mobile Panel 177/277 - Connectivity Box

Connectivity boxes for SIMATIC panels MP177 and MP277

Supply voltage 24 V dc
Protection IP65
Operating temperature 0 → +50 °C
Connection point identification under WinCC flexible

Approvals

CE, cULus, C-Tick

Siemens SIMATIC 170 Series Panels

The TP177A can be connected to the Simatic S7-200/-300/-400 PLC's with a standard MPI or Profibus cable. Drivers for connecting the OP77B to additional PLC's are available; the necessary interfaces are already onboard.,In addition the TP177B and OP177B can use standard multimedia cards to expand the memory available for recipe data and project backups. The TP177B and OP177B use the Windows CE operating system and feature a USB interface for the connecting of a printer or downloading a project.,The colour variants feature an integral Profinet I/O interface

You may be interested in
Stock information temporarily unavailable.

P.O.A.

Siemens Terminal Box For Use With HMI Mobile Panel 177, Mobile Panel 277

P.O.A.

Siemens Terminal Box For Use With HMI Mobile Panel 177, Mobile Panel 277
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Brand

Siemens

Accessory Type

Terminal Box Profinet

For Use With HMI

Mobile Panel 177, Mobile Panel 277

Country of Origin

Germany

Product details

SIMATIC Mobile Panel 177/277 - Connectivity Box

Connectivity boxes for SIMATIC panels MP177 and MP277

Supply voltage 24 V dc
Protection IP65
Operating temperature 0 → +50 °C
Connection point identification under WinCC flexible

Approvals

CE, cULus, C-Tick

Siemens SIMATIC 170 Series Panels

The TP177A can be connected to the Simatic S7-200/-300/-400 PLC's with a standard MPI or Profibus cable. Drivers for connecting the OP77B to additional PLC's are available; the necessary interfaces are already onboard.,In addition the TP177B and OP177B can use standard multimedia cards to expand the memory available for recipe data and project backups. The TP177B and OP177B use the Windows CE operating system and feature a USB interface for the connecting of a printer or downloading a project.,The colour variants feature an integral Profinet I/O interface

You may be interested in