Bank Holiday

Our offices will be closed on Monday, June 9th. Orders placed on that day will be processed on Tuesday, June 10th.

Siemens Program Module for Use with LOGO Series

RS Stock No.: 258-8603Brand: SiemensManufacturers Part No.: 6ED1 056-4BA00-0AA0
brand-logo
View all in PLC Accessories

Technical Document

Specifications

Brand

Siemens

Accessory Type

Program Module

For Use With

LOGO Series

Product details

Process module LOGO! - Accessories

LOGO! Manual, information for operation, programming and sample applications
Memory Card (LOGO! 0BA4/0BA5)
Yellow program module with retentive memory (only for LOGO! 0BA3 or smaller)
Red program module with copy protection (only for LOGO! 0BA3 or smaller)
LOGO! PC cable, connection between LOGO and PC (RS232)
LOGO! Contact, switch module for direct switching, resistive consumer up to 20 A and motors up to 4 kW in 24 V and 230 V
LOGO! Power, power supply

Siemens LOGO! 6 Series

Siemens LOGO! 6 Series brings you additional features aimed at keeping the LOGO! At the forefront of this technology. The new generation LOGO! 0BA6 features yet another decisive advantage, the possibility to connect an extra text display without communication module. Proven to be a highly convenient for the projecting and display of operator relevant messages. The text display has been precisely optimized to the needs of a logic module and can be projected with the same function block as the internal display. Moreover, the performance of the basis module now enhanced by more than 50 percent to 200 function blocks. Thus, even more applications can be replaced through more cost-effective LOGO! Configurations, and savings potential can be tapped, Major improvements over previous LOGO! Units include:

Stock information temporarily unavailable.

P.O.A.

Siemens Program Module for Use with LOGO Series

P.O.A.

Siemens Program Module for Use with LOGO Series
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Siemens

Accessory Type

Program Module

For Use With

LOGO Series

Product details

Process module LOGO! - Accessories

LOGO! Manual, information for operation, programming and sample applications
Memory Card (LOGO! 0BA4/0BA5)
Yellow program module with retentive memory (only for LOGO! 0BA3 or smaller)
Red program module with copy protection (only for LOGO! 0BA3 or smaller)
LOGO! PC cable, connection between LOGO and PC (RS232)
LOGO! Contact, switch module for direct switching, resistive consumer up to 20 A and motors up to 4 kW in 24 V and 230 V
LOGO! Power, power supply

Siemens LOGO! 6 Series

Siemens LOGO! 6 Series brings you additional features aimed at keeping the LOGO! At the forefront of this technology. The new generation LOGO! 0BA6 features yet another decisive advantage, the possibility to connect an extra text display without communication module. Proven to be a highly convenient for the projecting and display of operator relevant messages. The text display has been precisely optimized to the needs of a logic module and can be projected with the same function block as the internal display. Moreover, the performance of the basis module now enhanced by more than 50 percent to 200 function blocks. Thus, even more applications can be replaced through more cost-effective LOGO! Configurations, and savings potential can be tapped, Major improvements over previous LOGO! Units include: