Siemens LOGO! Series I/O module for Use with LOGO! 8, LOGO! 8.2, 115 V ac/dc, 230 V ac/dc Supply, Relay Output,

Technical Document
Specifications
Brand
SiemensManufacturer Series
LOGO!
Number of Inputs
8
Output Type
Relay
For Use With
LOGO! 8, LOGO! 8.2
Supply Voltage
115 V ac/dc, 230 V ac/dc
Input Type
Digital
Number of Outputs
8
Number of Digital Outputs
8
Standards Met
CE, CSA, FM
Depth
58mm
Length
90mm
Width
71.5mm
Mounting Type
DIN Rail
Output Current
5 A
Dimensions
90 x 71.5 x 58 mm
Maximum Operating Temperature
+55°C
Programming Interface
Computer
Minimum Operating Temperature
0°C
Country of Origin
China
€ 222.45
€ 222.45 Each (ex VAT)
€ 264.72
€ 264.72 Each (inc. VAT)
1
€ 222.45
€ 222.45 Each (ex VAT)
€ 264.72
€ 264.72 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
SiemensManufacturer Series
LOGO!
Number of Inputs
8
Output Type
Relay
For Use With
LOGO! 8, LOGO! 8.2
Supply Voltage
115 V ac/dc, 230 V ac/dc
Input Type
Digital
Number of Outputs
8
Number of Digital Outputs
8
Standards Met
CE, CSA, FM
Depth
58mm
Length
90mm
Width
71.5mm
Mounting Type
DIN Rail
Output Current
5 A
Dimensions
90 x 71.5 x 58 mm
Maximum Operating Temperature
+55°C
Programming Interface
Computer
Minimum Operating Temperature
0°C
Country of Origin
China