Siemens LOGO! Series I/O module for Use with LOGO! 8, LOGO! 8.2, 12 → 24 V dc Supply, 2-Input, Analogue Input

RS Stock No.: 825-1694Brand: SiemensManufacturers Part No.: 6ED1055-1MA00-0BA2Distrelec Article No.: 11095455
brand-logo

Technical Document

Specifications

Brand

Siemens

Manufacturer Series

LOGO!

Number of Inputs

2

For Use With

LOGO! 8, LOGO! 8.2

Supply Voltage

12 → 24 V dc

Input Type

Analogue

Dimensions

90 x 35.5 x 58 mm

Standards Met

CE, CSA, FM

Maximum Operating Temperature

+55°C

Depth

58mm

Length

90mm

Width

35.5mm

Number of Analogue Inputs

2

Mounting Type

DIN Rail

Programming Interface

Computer

Minimum Operating Temperature

0°C

Distrelec Product Id

11095455

Country of Origin

China

Stock information temporarily unavailable.

€ 144.22

€ 144.22 Each (ex VAT)

€ 171.62

€ 171.62 Each (inc. VAT)

Siemens LOGO! Series I/O module for Use with LOGO! 8, LOGO! 8.2, 12 → 24 V dc Supply, 2-Input, Analogue Input

€ 144.22

€ 144.22 Each (ex VAT)

€ 171.62

€ 171.62 Each (inc. VAT)

Siemens LOGO! Series I/O module for Use with LOGO! 8, LOGO! 8.2, 12 → 24 V dc Supply, 2-Input, Analogue Input
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Siemens

Manufacturer Series

LOGO!

Number of Inputs

2

For Use With

LOGO! 8, LOGO! 8.2

Supply Voltage

12 → 24 V dc

Input Type

Analogue

Dimensions

90 x 35.5 x 58 mm

Standards Met

CE, CSA, FM

Maximum Operating Temperature

+55°C

Depth

58mm

Length

90mm

Width

35.5mm

Number of Analogue Inputs

2

Mounting Type

DIN Rail

Programming Interface

Computer

Minimum Operating Temperature

0°C

Distrelec Product Id

11095455

Country of Origin

China