E-Shop

Our Products are shipped from various international warehouses, with our main warehouse located in the UK, ensuring prompt and secure delivery to you.

Siemens LOGO! Series Display Panel for Use with LOGO! 8.2, 12 → 24 V dc Supply

RS Stock No.: 165-3231Brand: SiemensManufacturers Part No.: 6ED1055-4MH08-0BA0
brand-logo

Technical Document

Specifications

Brand

Siemens

Manufacturer Series

LOGO!

For Use With

LOGO! 8.2

Supply Voltage

12 → 24 V dc

Network Type

Ethernet

Maximum Operating Temperature

+55°C

Standards Met

CE, FM Approval, KC Approval, UL Approval

Communication Port Type

Ethernet

Display Included

Yes

Depth

38.7mm

Minimum Operating Temperature

-20°C

Length

86mm

Width

128.2mm

Mounting Type

Panel Mount

Number of Communication Ports

1

Dimensions

86 x 128.2 x 38.7 mm

Country of Origin

China

Product details

Siemens LOGO! 8 Series

Stock information temporarily unavailable.

P.O.A.

Siemens LOGO! Series Display Panel for Use with LOGO! 8.2, 12 → 24 V dc Supply

P.O.A.

Siemens LOGO! Series Display Panel for Use with LOGO! 8.2, 12 → 24 V dc Supply
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Siemens

Manufacturer Series

LOGO!

For Use With

LOGO! 8.2

Supply Voltage

12 → 24 V dc

Network Type

Ethernet

Maximum Operating Temperature

+55°C

Standards Met

CE, FM Approval, KC Approval, UL Approval

Communication Port Type

Ethernet

Display Included

Yes

Depth

38.7mm

Minimum Operating Temperature

-20°C

Length

86mm

Width

128.2mm

Mounting Type

Panel Mount

Number of Communication Ports

1

Dimensions

86 x 128.2 x 38.7 mm

Country of Origin

China

Product details

Siemens LOGO! 8 Series