Technical Document
Specifications
Brand
SiemensManufacturer Series
LOGO!
Output Type
Analogue
For Use With
LOGO Series
Supply Voltage
24 V dc
Number of Outputs
2
Dimensions
90 x 36 x 53 mm
Display Included
No
Depth
53mm
Length
90mm
Width
36mm
Mounting Type
DIN Rail
Maximum Operating Temperature
+55°C
Minimum Operating Temperature
0°C
Country of Origin
China
You may be interested in
Siemens LOGO! Series I/O module for Use with LOGO! 8, LOGO! 8.2, 24 V dc Supply, Analogue OutputBrand: Siemens
€ 283.29Each (ex VAT)
P.O.A.
Siemens LOGO! Expansion Module, 24 V dc Analogue, 2 x Output Without Display
1
P.O.A.
Siemens LOGO! Expansion Module, 24 V dc Analogue, 2 x Output Without Display
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
You may be interested in
Siemens LOGO! Series I/O module for Use with LOGO! 8, LOGO! 8.2, 24 V dc Supply, Analogue OutputBrand: Siemens
€ 283.29Each (ex VAT)
Technical Document
Specifications
Brand
SiemensManufacturer Series
LOGO!
Output Type
Analogue
For Use With
LOGO Series
Supply Voltage
24 V dc
Number of Outputs
2
Dimensions
90 x 36 x 53 mm
Display Included
No
Depth
53mm
Length
90mm
Width
36mm
Mounting Type
DIN Rail
Maximum Operating Temperature
+55°C
Minimum Operating Temperature
0°C
Country of Origin
China
You may be interested in
Siemens LOGO! Series I/O module for Use with LOGO! 8, LOGO! 8.2, 24 V dc Supply, Analogue OutputBrand: Siemens
€ 283.29Each (ex VAT)