E-Shop

Our Products are shipped from various international warehouses, with our main warehouse located in the UK, ensuring prompt and secure delivery to you.

Siemens SITOP PSU200M Switched Mode DIN Rail Power Supply, 85 → 264V ac ac Input, 24V dc dc Output, 5A Output,

RS Stock No.: 828-5678Brand: SiemensManufacturers Part No.: 6EP1333-3BA10Distrelec Article No.: 11095461
brand-logo
View all in DIN Rail Power Supplies

Technical Document

Specifications

Brand

Siemens

Series

SITOP PSU200M

Type

Switched Mode

Electrical Phase

1, 2

AC or DC Input Voltage

ac

Number of Outputs

1

Input Voltage

85 → 264V ac

AC or DC Output Voltage

dc

Output Voltage

24V dc

Output Current

5A

Power Rating

120W

Dimensions

70 x 121 x 125mm

Height

125mm

Depth

121mm

Width

121mm

Output Voltage Adjustment Range

24 → 28.8V

Load Regulation

0.1%

Maximum Temperature

+70°C

Mounting Type

DIN Rail Mount

Minimum Temperature

-25°C

Ripple And Noise

50mV Pk-Pk

Distrelec Product Id

11095461

Country of Origin

Austria

Product details

SITOP Modular Power Supply

The SITOP modular single-phase and 2-phase power supplies are technology power supplies for demanding solutions and provide maximum functionality for use in complex plants and machines. The ultra-wide-range input enables connection to single-phase supply systems or directly between the phase conductors of 3-phase supply systems (2-phase) and ensures high reliability even in the case of large voltage fluctuations. The Power Boost function supplies up to three times the nominal current over short durations. If overload occurs, there is a choice between constant current with automatic restart or latching disconnection.

The high degree of efficiency minimizes energy consumption and heat generation in the control cabinet, and the compact metal enclosure also saves space. To further increase 24 V availability, the power supplies can be combined with buffer, DC UPS, redundancy and selectivity modules. Regardless of the industry or requirements, Siemens offers reliable and efficient power supplies for every plant.

Features and Benefits

  • Slim design

  • Power boost with 3 times rated current for tripping protective devices

  • Extra power with 1.5 times rated current for brief functional overload

  • Selectable short circuit response between constant current and restart

  • Symmetrical load distribution can be selected for parallel operation

  • Operating state on 3 LEDs

  • High efficiency up to 94%

  • Temperature range: -25°C to 70°C

Product Application Information

To increase the 24 V availability, the SITOP smart power supplies can be combined with buffer, DC UPS, redundancy and selectivity modules.

Why use a DIN Rail power supply?

The flexibility of DIN Rail mounting systems enables quicker installation time as all devices are able to simply snap onto the metal rails. Power supplies can be easily organised on DIN Rails within enclosed wall boxes or in areas where there is limited space. Similar devices can be mounted next to each other reducing the amount of cabling required. Most power supplies are convection cooled so no cooling fans are needed.

DIN Rail AC to DC power supplies are widely used in many automation, instrumentation and industrial applications. They are used to power a wide variety of DC operated devices including sensors, motors, actuators, solenoids, relays and many more.

Points to consider when buying a DIN Rail power supply

DIN Rail size – There are three common types of DIN Rails. Top Hat, G section and C section. Most have a depth of 7.5 mm or 15 mm. It is wise to check that your power supply is compatible with your DIN Rail.

Protection types – It is important to choose a power supply that is protected against either short circuit, overload, over temperature or over voltage. Some power supplies also offer a hiccup mode which will allow the PSU to resume operation once the fault is cleared.

Fixed or adjustable output voltage or current – In test systems it is often convenient to have adjustable DC voltage however in other applications a fixed DC supply may be essential.

Cabling and wiring – The input/output lines to and from the power supply should be as short as possible with a large cross sectional area to help minimise noise and heat.

Efficiency – Choose a power supply that has a high efficiency to minimise the amount of power dissipation, especially if the system relies on convection cooling.

Input voltage range – If the DIN Rail power supply you are buying is to be used in Europe and North America as well as the UK then a universal AC input range of 80 V ac to 264 V ac is required.

Standards – If the power supply is to be used in the USA for controlling electric motors then it will need to comply with Standard UL508, the safety standard for industrial control equipment.

Approvals

  • CE

  • cULus

  • ATEX

  • IECEx

  • SEMI F47

  • GL

  • ABS

Stock information temporarily unavailable.

€ 318.98

€ 318.98 Each (ex VAT)

€ 379.59

€ 379.59 Each (inc. VAT)

Siemens SITOP PSU200M Switched Mode DIN Rail Power Supply, 85 → 264V ac ac Input, 24V dc dc Output, 5A Output,

€ 318.98

€ 318.98 Each (ex VAT)

€ 379.59

€ 379.59 Each (inc. VAT)

Siemens SITOP PSU200M Switched Mode DIN Rail Power Supply, 85 → 264V ac ac Input, 24V dc dc Output, 5A Output,
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Siemens

Series

SITOP PSU200M

Type

Switched Mode

Electrical Phase

1, 2

AC or DC Input Voltage

ac

Number of Outputs

1

Input Voltage

85 → 264V ac

AC or DC Output Voltage

dc

Output Voltage

24V dc

Output Current

5A

Power Rating

120W

Dimensions

70 x 121 x 125mm

Height

125mm

Depth

121mm

Width

121mm

Output Voltage Adjustment Range

24 → 28.8V

Load Regulation

0.1%

Maximum Temperature

+70°C

Mounting Type

DIN Rail Mount

Minimum Temperature

-25°C

Ripple And Noise

50mV Pk-Pk

Distrelec Product Id

11095461

Country of Origin

Austria

Product details

SITOP Modular Power Supply

The SITOP modular single-phase and 2-phase power supplies are technology power supplies for demanding solutions and provide maximum functionality for use in complex plants and machines. The ultra-wide-range input enables connection to single-phase supply systems or directly between the phase conductors of 3-phase supply systems (2-phase) and ensures high reliability even in the case of large voltage fluctuations. The Power Boost function supplies up to three times the nominal current over short durations. If overload occurs, there is a choice between constant current with automatic restart or latching disconnection.

The high degree of efficiency minimizes energy consumption and heat generation in the control cabinet, and the compact metal enclosure also saves space. To further increase 24 V availability, the power supplies can be combined with buffer, DC UPS, redundancy and selectivity modules. Regardless of the industry or requirements, Siemens offers reliable and efficient power supplies for every plant.

Features and Benefits

  • Slim design

  • Power boost with 3 times rated current for tripping protective devices

  • Extra power with 1.5 times rated current for brief functional overload

  • Selectable short circuit response between constant current and restart

  • Symmetrical load distribution can be selected for parallel operation

  • Operating state on 3 LEDs

  • High efficiency up to 94%

  • Temperature range: -25°C to 70°C

Product Application Information

To increase the 24 V availability, the SITOP smart power supplies can be combined with buffer, DC UPS, redundancy and selectivity modules.

Why use a DIN Rail power supply?

The flexibility of DIN Rail mounting systems enables quicker installation time as all devices are able to simply snap onto the metal rails. Power supplies can be easily organised on DIN Rails within enclosed wall boxes or in areas where there is limited space. Similar devices can be mounted next to each other reducing the amount of cabling required. Most power supplies are convection cooled so no cooling fans are needed.

DIN Rail AC to DC power supplies are widely used in many automation, instrumentation and industrial applications. They are used to power a wide variety of DC operated devices including sensors, motors, actuators, solenoids, relays and many more.

Points to consider when buying a DIN Rail power supply

DIN Rail size – There are three common types of DIN Rails. Top Hat, G section and C section. Most have a depth of 7.5 mm or 15 mm. It is wise to check that your power supply is compatible with your DIN Rail.

Protection types – It is important to choose a power supply that is protected against either short circuit, overload, over temperature or over voltage. Some power supplies also offer a hiccup mode which will allow the PSU to resume operation once the fault is cleared.

Fixed or adjustable output voltage or current – In test systems it is often convenient to have adjustable DC voltage however in other applications a fixed DC supply may be essential.

Cabling and wiring – The input/output lines to and from the power supply should be as short as possible with a large cross sectional area to help minimise noise and heat.

Efficiency – Choose a power supply that has a high efficiency to minimise the amount of power dissipation, especially if the system relies on convection cooling.

Input voltage range – If the DIN Rail power supply you are buying is to be used in Europe and North America as well as the UK then a universal AC input range of 80 V ac to 264 V ac is required.

Standards – If the power supply is to be used in the USA for controlling electric motors then it will need to comply with Standard UL508, the safety standard for industrial control equipment.

Approvals

  • CE

  • cULus

  • ATEX

  • IECEx

  • SEMI F47

  • GL

  • ABS