Siemens SITOP PSU8200 Switched Mode DIN Rail Power Supply, 500V ac ac Input, 24V dc dc Output, 40A Output, 960W

RS Stock No.: 203-4068Brand: SiemensManufacturers Part No.: 6EP3437-8SB00-0AY0Distrelec Article No.: 30397089
brand-logo
View all in DIN Rail Power Supplies

Technical Document

Specifications

Brand

Siemens

Series

SITOP PSU8200

Type

Switched Mode

AC or DC Input Voltage

ac

Input Voltage

500V ac

AC or DC Output Voltage

dc

Output Voltage

24V dc

Output Current

40A

Power Rating

960W

Width

135mm

Depth

150mm

Height

145mm

Ripple And Noise

100mV Pk-Pk

MTBF

517015h

Maximum Temperature

+70°C

Output Voltage Adjustment Range

24 → 28V

Mounting Type

DIN Rail Mount

Minimum Temperature

-25°C

Efficiency

94%

Distrelec Product Id

30397089

Country of Origin

Romania

Stock information temporarily unavailable.

€ 751.64

€ 751.64 Each (ex VAT)

€ 894.45

€ 894.45 Each (inc. VAT)

Siemens SITOP PSU8200 Switched Mode DIN Rail Power Supply, 500V ac ac Input, 24V dc dc Output, 40A Output, 960W

€ 751.64

€ 751.64 Each (ex VAT)

€ 894.45

€ 894.45 Each (inc. VAT)

Siemens SITOP PSU8200 Switched Mode DIN Rail Power Supply, 500V ac ac Input, 24V dc dc Output, 40A Output, 960W
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Siemens

Series

SITOP PSU8200

Type

Switched Mode

AC or DC Input Voltage

ac

Input Voltage

500V ac

AC or DC Output Voltage

dc

Output Voltage

24V dc

Output Current

40A

Power Rating

960W

Width

135mm

Depth

150mm

Height

145mm

Ripple And Noise

100mV Pk-Pk

MTBF

517015h

Maximum Temperature

+70°C

Output Voltage Adjustment Range

24 → 28V

Mounting Type

DIN Rail Mount

Minimum Temperature

-25°C

Efficiency

94%

Distrelec Product Id

30397089

Country of Origin

Romania