Website Outage

Due to essential maintenance the website will be unavailable from 3am to 7am (GMT) Saturday 10th May. We apologise for any inconvenience.

Siemens Battery Module, for use with SITOP UPS1600, 6EP4133 Series

RS Stock No.: 272-6669Brand: SiemensManufacturers Part No.: 6EP4133-0GA00-0AY0
brand-logo
View all in Power Supply Accessories

Technical Document

Specifications

Brand

Siemens

Accessory Type

Battery Module

For Use With

SITOP UPS1600

Series

6EP4133

Output Voltage

24V

Output Current

20A

Terminal Type

Screw

Standards Met

CE

AC or DC Output Voltage

dc

Mounting Style

Wall Mount

Country of Origin

Austria

Stock information temporarily unavailable.

€ 241.27

€ 241.27 Each (ex VAT)

€ 287.11

€ 287.11 Each (inc. VAT)

Siemens Battery Module, for use with SITOP UPS1600, 6EP4133 Series

€ 241.27

€ 241.27 Each (ex VAT)

€ 287.11

€ 287.11 Each (inc. VAT)

Siemens Battery Module, for use with SITOP UPS1600, 6EP4133 Series
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Siemens

Accessory Type

Battery Module

For Use With

SITOP UPS1600

Series

6EP4133

Output Voltage

24V

Output Current

20A

Terminal Type

Screw

Standards Met

CE

AC or DC Output Voltage

dc

Mounting Style

Wall Mount

Country of Origin

Austria