E-Shop

Our Products are shipped from various international warehouses, with our main warehouse located in the UK, ensuring prompt and secure delivery to you.

Siemens SIMATIC S7-1200 Series PLC CPU for Use with SIMATIC S7-1200 Series, 230 V ac Supply, Digital, Relay Output, 14

RS Stock No.: 862-4483Brand: SiemensManufacturers Part No.: 6ES7215-1BG40-0XB0Distrelec Article No.: 11096165
brand-logo

Technical Document

Specifications

Brand

Siemens

Manufacturer Series

SIMATIC S7-1200

Number of Inputs

14 (Digital, 2 switch as Analogue)

Output Type

Digital, Relay

For Use With

SIMATIC S7-1200 Series

Supply Voltage

230 V ac

Input Type

Analogue, Digital

Number of Outputs

10 (Digital Output, Relay Output)

Voltage Category

85 → 264 V ac

Number of Digital Outputs

10

Network Type

Ethernet

Better World Claim

Saves energy

Interface

PROFINET

Better World Product (Find out more)

Yes

Dimensions

100 x 130 x 75 mm

Standards Met

CE, cULus

Communication Port Type

Ethernet, Profinet, UDP

Program Capacity

100 kB

Depth

75mm

Length

100mm

Width

130mm

Number of Analogue Outputs

2

Mounting Type

DIN Rail, Wall Mount

Programming Language Used

FBD, LAD, SCL

Number of Communication Ports

2

Output Current

2 A

Maximum Operating Temperature

+60°C

Programming Interface

Profinet

Minimum Operating Temperature

-20°C

Memory

4 MB

Country of Origin

China

Stock information temporarily unavailable.

€ 1,118.12

€ 1,118.12 Each (ex VAT)

€ 1,330.56

€ 1,330.56 Each (inc. VAT)

Siemens SIMATIC S7-1200 Series PLC CPU for Use with SIMATIC S7-1200 Series, 230 V ac Supply, Digital, Relay Output, 14

€ 1,118.12

€ 1,118.12 Each (ex VAT)

€ 1,330.56

€ 1,330.56 Each (inc. VAT)

Siemens SIMATIC S7-1200 Series PLC CPU for Use with SIMATIC S7-1200 Series, 230 V ac Supply, Digital, Relay Output, 14
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Better World
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
Click here to find out more.

Technical Document

Specifications

Brand

Siemens

Manufacturer Series

SIMATIC S7-1200

Number of Inputs

14 (Digital, 2 switch as Analogue)

Output Type

Digital, Relay

For Use With

SIMATIC S7-1200 Series

Supply Voltage

230 V ac

Input Type

Analogue, Digital

Number of Outputs

10 (Digital Output, Relay Output)

Voltage Category

85 → 264 V ac

Number of Digital Outputs

10

Network Type

Ethernet

Better World Claim

Saves energy

Interface

PROFINET

Better World Product (Find out more)

Yes

Dimensions

100 x 130 x 75 mm

Standards Met

CE, cULus

Communication Port Type

Ethernet, Profinet, UDP

Program Capacity

100 kB

Depth

75mm

Length

100mm

Width

130mm

Number of Analogue Outputs

2

Mounting Type

DIN Rail, Wall Mount

Programming Language Used

FBD, LAD, SCL

Number of Communication Ports

2

Output Current

2 A

Maximum Operating Temperature

+60°C

Programming Interface

Profinet

Minimum Operating Temperature

-20°C

Memory

4 MB

Country of Origin

China