E-Shop

Our Products are shipped from various international warehouses, with our main warehouse located in the UK, ensuring prompt and secure delivery to you.

Siemens SIMATIC S7-300 Series PLC CPU for Use with SIMATIC S7-300 Series, Digital Output, 10 (Digital)-Input, Digital

RS Stock No.: 211-152Brand: SiemensManufacturers Part No.: 6ES7312-5BE03-0AB0
brand-logo

Technical Document

Specifications

Brand

Siemens

Manufacturer Series

SIMATIC S7-300

Number of Inputs

10 (Digital)

Output Type

Digital

For Use With

SIMATIC S7-300 Series

Input Type

Digital

Number of Outputs

6 (Digital)

Voltage Category

20.4 → 28.8 V dc

Memory

32 kB

Programming Interface

Computer

Minimum Operating Temperature

0°C

Maximum Operating Temperature

+40°C

Dimensions

125 x 80 x 130 mm

Communication Port Type

RS485

Depth

130mm

Length

125mm

Width

80mm

Mounting Type

Rack Mount

Programming Language Used

AWL, FUP, Graph, HiGraph, Ladder Logic, STEP 7, System Control

Number of Communication Ports

1

Output Current

500 mA

Stock information temporarily unavailable.

P.O.A.

Siemens SIMATIC S7-300 Series PLC CPU for Use with SIMATIC S7-300 Series, Digital Output, 10 (Digital)-Input, Digital

P.O.A.

Siemens SIMATIC S7-300 Series PLC CPU for Use with SIMATIC S7-300 Series, Digital Output, 10 (Digital)-Input, Digital
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Siemens

Manufacturer Series

SIMATIC S7-300

Number of Inputs

10 (Digital)

Output Type

Digital

For Use With

SIMATIC S7-300 Series

Input Type

Digital

Number of Outputs

6 (Digital)

Voltage Category

20.4 → 28.8 V dc

Memory

32 kB

Programming Interface

Computer

Minimum Operating Temperature

0°C

Maximum Operating Temperature

+40°C

Dimensions

125 x 80 x 130 mm

Communication Port Type

RS485

Depth

130mm

Length

125mm

Width

80mm

Mounting Type

Rack Mount

Programming Language Used

AWL, FUP, Graph, HiGraph, Ladder Logic, STEP 7, System Control

Number of Communication Ports

1

Output Current

500 mA