E-Shop

Our Products are shipped from various international warehouses, with our main warehouse located in the UK, ensuring prompt and secure delivery to you.

Siemens 6ES731 Series PLC CPU for Use with SIMATIC S7-300 Series, Analogue, Digital Output, 28 (24 Digital, 4

RS Stock No.: 213-401Brand: SiemensManufacturers Part No.: 6ES7314-6CH04-0AB0
brand-logo

Technical Document

Specifications

Brand

Siemens

Manufacturer Series

6ES731

Number of Inputs

28 (24 Digital, 4 Analogue)

Output Type

Analogue, Digital

For Use With

SIMATIC S7-300 Series

Input Type

Analogue, Digital

Number of Outputs

18 (16 Digital, 2 Analogue)

Voltage Category

24 V dc

Memory

48 kB

Programming Interface

Computer

Dimensions

125 x 120 x 130 mm

Communication Port Type

RS485

Depth

130mm

Length

125mm

Width

120mm

Programming Language Used

FBD, Graph, Ladder Logic, SCL, STL

Number of Communication Ports

1

Output Current

100 mA

Stock information temporarily unavailable.

P.O.A.

Siemens 6ES731 Series PLC CPU for Use with SIMATIC S7-300 Series, Analogue, Digital Output, 28 (24 Digital, 4

P.O.A.

Siemens 6ES731 Series PLC CPU for Use with SIMATIC S7-300 Series, Analogue, Digital Output, 28 (24 Digital, 4
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Siemens

Manufacturer Series

6ES731

Number of Inputs

28 (24 Digital, 4 Analogue)

Output Type

Analogue, Digital

For Use With

SIMATIC S7-300 Series

Input Type

Analogue, Digital

Number of Outputs

18 (16 Digital, 2 Analogue)

Voltage Category

24 V dc

Memory

48 kB

Programming Interface

Computer

Dimensions

125 x 120 x 130 mm

Communication Port Type

RS485

Depth

130mm

Length

125mm

Width

120mm

Programming Language Used

FBD, Graph, Ladder Logic, SCL, STL

Number of Communication Ports

1

Output Current

100 mA