E-Shop

Our Products are shipped from various international warehouses, with our main warehouse located in the UK, ensuring prompt and secure delivery to you.

Siemens SIMATIC S7 Series Input/Output Module, , 0 Inputs, , 0 Outputs, 24 V

RS Stock No.: 252-0069Brand: SiemensManufacturers Part No.: 6ES7318-3FL01-0AB0
brand-logo
View all in Safety IO Modules

Technical Document

Specifications

Brand

Siemens

Range

Simatic

Series

SIMATIC S7

Type

Input/Output Module

For Use With

Central Processing Unit

Supply Voltage

24 V

Number of Inputs

0

Number of Outputs

0

Interface

Ethernet, PROFINET, RS 485

Dimensions

120 x 125 x 130 mm

Country of Origin

Germany

Stock information temporarily unavailable.

€ 19,012.67

€ 19,012.67 Each (ex VAT)

€ 22,625.08

€ 22,625.08 Each (inc. VAT)

Siemens SIMATIC S7 Series Input/Output Module, , 0 Inputs, , 0 Outputs, 24 V

€ 19,012.67

€ 19,012.67 Each (ex VAT)

€ 22,625.08

€ 22,625.08 Each (inc. VAT)

Siemens SIMATIC S7 Series Input/Output Module, , 0 Inputs, , 0 Outputs, 24 V
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Siemens

Range

Simatic

Series

SIMATIC S7

Type

Input/Output Module

For Use With

Central Processing Unit

Supply Voltage

24 V

Number of Inputs

0

Number of Outputs

0

Interface

Ethernet, PROFINET, RS 485

Dimensions

120 x 125 x 130 mm

Country of Origin

Germany