Technical Document
Specifications
Brand
SiemensManufacturer Series
S7-300
Number of Inputs
32
For Use With
SIMATIC S7-300 Series
Supply Voltage
24 V
Input Type
Digital
Number of Digital Inputs
32
Depth
125mm
Length
40mm
Width
120mm
Number of Analogue Inputs
0
Dimensions
40 x 120 x 125 mm
Country of Origin
Germany
P.O.A.
1
P.O.A.
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
SiemensManufacturer Series
S7-300
Number of Inputs
32
For Use With
SIMATIC S7-300 Series
Supply Voltage
24 V
Input Type
Digital
Number of Digital Inputs
32
Depth
125mm
Length
40mm
Width
120mm
Number of Analogue Inputs
0
Dimensions
40 x 120 x 125 mm
Country of Origin
Germany